Souriau UTL Plastic Series Connectors
The UTL series is a waterproof plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life.
The UTL has four unique layouts (4, 5, 6, 8-pos) with very specific capabilities. The 4 position allows for 3 power plus a dedicated ground. The UTL 6 and 8 position connectors have power supply and signal transmission combined into a single connector solution which reduces system complexity and minimizes components as well as installation cost. They are also compliant with DMX single and duplex protocol. The 5 position allows for field installation as well as the optional screw terminal contacts and snap in backshell.
- Waterproof Sealing: IP68/IP69K Dynamic Mated and Unmated
- UV resistant: No Degradation - Long Outdoor Life
- UL/IEC Compliant: Qualified and Certified
- Quick Release: Sensitive and Audible Click
- Flexible: Direct Burial Compatible
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
Stage & Light, Energer-Power, Building Automation & Control, Data Infrastructure, Medical Applications, Instrumentation & Measurement
UTL Series 4 Positions Product Video
UTL Series 6 Positions Product Video
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
BKSHLL FOR PLUG SZ 14 (FOR UTL7145P) |
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
PLUG W/ BACKSHELL FEM CONTACTS NOT INCL |