Molex Rectangular Near Field Communication Antenna

Molex's Rectangular Near Field Communication (NFC) Antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications. Molex's NFC Antennas optimize detection performance for both Ferrite and non-Ferrite based applications.

The flexi material of the antenna facilitates easy integration on the applications substrate due to its pliability. The Ferrite layer eliminates interference effects from metallic or conductive surfaces when the antenna is applied. The double-sided adhesive tape with liner enables easy peel-and-stick mounting on the application substrate. The antennas have plated pads that provide electrical contact to connection spring clips or pogo pins mounted on the application PCB. Molex's NFC Antennas come in a number of different sizes to offer increased design flexibility to the developer.

  • Plated Pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB
  • Selection of antenna sizes offer increased design flexibility to the application developer
  • Flexi material facilitates easy integration on the application substrate due to its pliability
  • Ferrite layer eliminates interference effects from metallic or conductive surfaces when antenna is applied on these
  • Double-sided adhesive tape with liner enables easy peel-and-stick mounting on the application substrate
  • Industrial (non-Robotics)
  • Automotive (non-EV)
  • Consumer Electronics

Infotainment, Smart Car Functions, Apparel Tagging Reader, Payment Processing Systems, Electronic Keys, Security Access Controls, Air Baggage and Cargo.

146236-0031

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Rectangular Near Field Communication (NFC) Antenna, without Ferrite, 45.00mm by 55.00mm by 0.17mm
Pricing