Switchcraft/Conxall USB 3.0 Data-Con-X Sealed Connector Series
Conxall introduces the new USB 3.0 DATA-CON-X Sealed Connector Series. With a current rating of 1.0A, the USB 3.0 connectors offer up to 10x the speed of USB 2.0 and is designed for easy installation in the field. The new series accepts cables in O.D. size range 0.171-0.208". The Data-Con-X connectors durable housing is sealed to IP68 compliance and is UV resistant with a UL F1 rating. Available options include a bayonet quick connect or threaded coupling.
- Accepts cables in O.D. size range 0.171-0.208”
- Durable housing is sealed to IP68 and UV resistant with a UL F1 rating
- User installable connectors offer flexibility
- USB 3.0 offer up to 10X the speed of USB 2.0
- bayonet quick connect or threaded coupling options available
- Accepts standard USB Type “A” Connectors
- Micro USB 3.0 Connector on back
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Other
Any Sealed Data Transmission, Military or Industrial GPS Location Devices, Instrumentation, Medical Data Carts, Data Acquisition Units, General Industrial Electronic Applications
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
USB 3.0A PLUG TWST LK |
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
USB 3.0A PLUG THREADED |
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
USB A3 TO MICRO USB 3 TWST LK |
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
USB A3 TO MICRO USB 3 THREADED |