3M 7700 Series Round Conductor Flat, Controlled Impedance Cable
The 3M Round Conductor Flat, Controlled Impedance Cable, 7700 Series, is a 0.025" flat ribbon cable that can deliver up to 20 Gbps when directly soldered to a board or up to 14 Gbps when terminated with an insulation displacement contact (IDC) connector.
3M's 7700 series cable is an excellent choice for a wide range of controlled impedance wire-to-board applications. It is intended for internal transmission line applications where speed is the characteristic vital to a customer's design.
3M 7700 series offers a breakthrough in high-speed ribbon cable design. The cable is flexible and foldable to accommodate tight spaces with minimal impact to performance.
- Revolutionary ribbon cable construction that's fast, flat, foldable - and fit for IDC!
- Terminate it to insulation displacement contact (IDC) connectors, or solder it directly to a PCB
- With 95 Ohm impedance, cable delivers up to 5 Gbps over 1 meter using the 3M™ Wire-to-Board System, 1.27 mm, 450 Series connectors
- Excellent choice for insulation-displacement contact (IDC) applications
- 30 AWG solid conductor in polyolefin (PO) insulator, laminated to a flexible foil shield
- Available in conductor counts in increments of 10 through 100
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Contract Manufacturing
ATE, Routers, Switches, Multiplexers, Robots, Kiosks, Vending Machines, Wireless Base Stations
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
7100142059 80001423765 7700/30 100 |
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
7100142060 80001423781 7700/50 100 |
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
7100142063 80001423708 7700/14 100 |
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
7100142064 80001423724 7700/16 100 |
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
7100142073 80001423682 7700/10 100 |
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
7100142077 80001423740 7700/20 100 |