JAE FB10-JT1 Series
JAE's FB10-JT1 Series is a 0.3mm pitch, low profile, bottom-surface connection type FPC connector that is ideally suited for smaller portable devices including smartphones, tablet PCs and digital cameras. This space saving FPC connector has a 0.3mm pitch, 0.9mm height and 2.5mm depth.
The FB10-JT1 Series has guides on the sides of the FPC to prevent misalignment by temporarily holding the FPC in place until the actuator locks. The open actuator is lightly locking in place so it does not interfere with FPC insertion. The FB10-JT1 Series is a Pb-free and halogen-free compliant product that is compatible with up to DC 0.35A per terminal. This connector also has a nickel barrier that prevents solder wicking and an operating temperature range of -40°C to 85°C.
- Space saving FPC w/ 0.3mm pitch, 0.9mm height, 2.5mm depth
- FPC thickness 0.2mm +/- 0.03mm, ZIF (Zero Insertion Force)
- Guides on the sides of the FPC prevent misalignment
- Open actuator lightly locks in place
- Actuator doesn't interfere w/ FPC insertion
- Lead-free, halogen-free compliant product
- Nickel barrier prevents solder wicking
- Compatible with up to DC 0.35A per terminal
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Other
Smartphones, Tablet PCs and Digital Cameras