Hirose FH65 Series Connectors
Hirose's FH65 Series is a compact flexible printed (FPC)/flat flexible connector (FFC) with a space-saving, low-profile design. The FH65 Series features a pitch of only 0.50mm, a height of 1.20mm and a depth of only 3.57mm, which reduces the occupied mounting area by 47% with a weight reduction of 62% compared to comparable products.
The FH65 Series has an operating temperature range of -40°C to 125°C and is designed for automobile and other high-temperature applications. These FPC/FFC connectors have a robust lock with a clear tactile click that confirms that actuator locking. The actuator is positioned so that solder tabs and terminals firmly retain the actuator, which is perfect for high-vibration applications.
The space-saving FH65 Series has l-shaped solder tabs that not only allow visual inspection, but also offer a high-retention form of 23N. With a wide 120 degree FPC/FFC opening and guided positioning, the FH65 Series is user-friendly.
- 125°C heat resistant makes the connector suitable for applications requiring heat resistance
- Space-saving with 1.2mm height and 3.57mm depth
- Design satisfies severe requirements for various automotive applications
- Flip-lock ZIF design enables easy and reliable FPC/FFC connections
- High FPC/FFC retention force
- FPC/FFC positioning mechanism enables the FPC/FFC to be temporarily held in place in the correct position
- Supports thickness of 0.3mm
- Halogen-free
- 34-positions, current rating of 0.5A and a contact resistance of 50 milliohms
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
Servo Motors, Notebooks, Multimeter-Wave Radar, Rear-View/Side-View Cameras
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
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.5 mm - Pitch, 34 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.5 mm - Pitch, 34 Positions |