Hirose DF58 Series Connectors
The Hirose DF58 series connectors are an ultra-low-profile wire-to-board power connector that enables the continued miniaturization of consumer and portable electronic devices. With a pitch of only 1.2 mm and a stacking height of only 1.0 mm, the DF58 series connector presents the industry's lowest profile when used with 28 AWG wire. The DF58 series supports higher currents of up to 3.0 A, making it ideal for a wide range of applications.
This Hirose features the ViSe (Vertical-insertion Swing-extraction) Lock design that strengthens the cable side lock and provides a reliable connection. The ViSe lock combines a positive lock mechanism that produces a high retention force to prevent cables from being disconnected due to tough routing or an excessive load.
The DF58 Series offers a highly reliable contact design by using a 2-point clipping contact which stabilizes contact resistance in spite of the low profile 1.0mm stacking height.
- Small-sized, low profile connector with 1.0mm stacking height
- Leveling of the vertical mating cable
- Vertical insertion of the connector for mating enhances the assembly operation within device
- Proprietary ViSe Lock design
- Prevents the cables from being easily disconnected due to tough routing or an excessive load
- High current capability up the maximum of 3.0A
- High reliability contact design
- Effective mating length of 0.29mm achieved despite low profile 1.0mm stacking height
- 2-point clipping contact stabilizes contact resistance
- Halogen-free
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
Cameras, Drones, Robotics, Smart phones, Laptops, Tablets, Wearable Devices.
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
STRAIGHT HEADER 2 POS 666-1001-0-21 |
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
CRIMP SOCKET 2 POS 666-1006-0-00 |
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
STRAIGHT HEADER 3 POS 666-1002-0-21 |
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
STRAIGHT HEADER 4 POS 666-1003-0-21 |
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
CRIMP SOCKET 4 POS 666-1008-0-00 |
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
666-1005-0-21 REEL |
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
666-1010-0-00 BAG |