TE Connectivity Emergency Service MiMo Antenna
TE introduces a one size fits all, shark fin style solution for MiMo Wi-Fi and GPS applications requiring VHF or UHF capability. The emergency service antenna has a compact OEM style shark fin housing that contains 2x2 MiMo antenna function for 4G/3G/2G and an active antenna for GPS/GLONASS/Galileo/ Beidou with 26dB gain LNA. In addition there is an integral stud mount for an external antenna whip that can support a range of VHF, UHF or 700/800MHz antennas.
- Support 2x2 MiMo LTE Antenna, 1x GPS, 2x2 MiMo Wi-Fi and VHF/UHF (TETRA) applications through optional whip
- Reduce vehicle damage, installation time and cost with only a single hole mount required for the antenna
- Support 6 operational bands including the TETRA emergency bands
- Achieve a suitable yet discrete application for public safety with the antenna’s shark fin style design
- Medical Electronics
- Non-Auto Transportation
Trains, Subway Carriages, Tram/Bus, Emergency Response
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
MIMO WITH GPS/GNSS 2G/3G/4G WLAN ANTENNA |
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
2X2 CELLULAR MIMO+GPS+WHIP |