3M SlimLine Twin Axial Cable Assembly 8ES4 Series and 8ES8 Series
Introducing 3M™ SlimLine Twin Axial Cable Assembly (SFF-8654), 8ES4 Series and 8ES8 Series. These new assemblies are ideal for PCIe (85 ohm) applications. The new cable assemblies utilize 3M's ultra-low profile, high speed, high signal density Twin Axial Cable. The new SlimLine cable assemblies are ideal for space constrained systems since the unique cable ribbon construction enables folding and bending without adversely impacting performance. The ribbon's foldability provides more freedom to design folded cable assemblies optimized to maximize system density, streamline system assembly and enhance airflow.
- x4 and x8 configurations
- SFF-8654 straight and right angle
- Signal wire size 30AWG and 31AWG
- Standard lengths 0.5 m, 0.75 m, and 1 m
- PCIe (85 ohm) applications
- Custom folded assemblies available
- Computer / Datacom / Telecommunications
System Design or System Integration Applications.
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
7010507252 XP200028148 |
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
7010507255 XP200028171 |
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
7010507258 XP200028205 |
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
7010507261 XP200028239 |
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
7010507264 XP200028262 |