Amphenol LTW HS-Lok Push Pull Connector
Amphenol LTW designed the HS-Lok series for your space-constraint applications. With audible feedback and guided key design, this HS-Lok series ensures error-proof and easy assembly for blind mating. A simple quick and safe release to save you time and cost, with just a small pull force.
Designed to meet IP68 waterproof protection and rated to UL-f1 UV resistance, these connectors are fit for use to either indoor or outdoor wet locations and are UL2238 and UL50e compliant to achieve the highest safety standard.
The Q8 size of HS-Lok series is rated up to 5A for both Low Voltage Power and Data transmissions. The product range includes 2 to 6 contact configurations and Hybrid (Power+Data) solution to suit your variable requirements.
- Push lock design
- High waterproof capacity (IP68, 1m/24 hours)
- High tensile strength
- Audible feedback and guided key for blind mating
- Quick release mechanism
- UL 94V-0 flammability rating
- UV sun resistance
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
LED lighting, communication systems, IP CCTV & security, industrial automation, electric vehicles
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
SIZE 8 OVERMOLDED WITH CABLE HS-LOK 4PIN F CONN F PIN |
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
SIZE 8 OVERMOLDED WITH CABLE HS-LOK 4PIN M CONN M PIN |
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
SIZE 8 RECEPTACLE(FRONT) HS-LOK 4PIN M CONN M PIN |
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
SIZE 8 OVERMOLDED WITH CABLE HS-LOK (2+3)PIN F CONN F PIN |
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
SIZE 8 RECEPTACLE(FRONT) HS-LOK (2+3)PIN M CONN M PIN |
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
SIZE 8 RECEPTACLE(FRONT) HS-LOK 5PIN M CONN M PIN |
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
F CON F PIN SZ 8,OVRMLD W/CBL HS-LOK,6PIN |
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
SIZE 8 OVERMOLDED WITH CABLE HS-LOK 6PIN M CONN M PIN |
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
SIZE 8 RECEPTACLE(FRONT) HS-LOK 6PIN M CONN M PIN |