Amphenol LTW X-Lok Connector Series
Integrating the push lock mechanism together with audible and tactile feedback, Amphenol LTW’s X-Lok series (IPX8) is your best blind mating solution for a quick and easy operation. Including the large variety of receptacles and cable assemblies with different connector sizes and pin configurations, from 2 to 18 contacts, X-Lok series is suitable for both power and data applications.
In order to meet the highest industry standard, X-Lok series is designed according to UL2238 plus 50e and IEC compliant. It not only adopts UL-F1 rated thermoplastic materials to limit damage under long-term UV exposure but also presents excellent performance under harsh environmental conditions in both high temperature and high humidity.
- Large variety of receptacles and cable assemblies available
- High waterproof capability (IPX8)
- Audible and tactile feedback
- Improved cable flex life
- Ruggedized design for tough location
- Push lock design
- Housing and gasket in thermoplastic material (UL94V-0)
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
LED Lighting, Hybrid Electric Vehicles, Marine, Test & Measurement, Broadband Wireless, Agriculture & Data Acquisition.
Amphenol LTW X-Lok IP68 Series Field Installable Instruction Video
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
STANDARD CABLE X-LOK 2PIN F CONN F PIN |
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
STANDARD RECEPTACLE(FRONT) X-LOK 2P M CONN M PIN |
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
STANDARD RECEPTACLE(FRONT) X-LOK 4P M CONN M PIN |
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
STANDARD CABLE X-LOK 5PIN F CONN M PIN |
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
STANDARD RECEPTACLE(FRONT) X-LOK 5P M CONN F PIN |
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
STANDARD RECEPTACLE(FRONT) X-LOK 8P M CONN M PIN |
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
MIDDLE CABLE X-LOK 04PIN F CONN M PIN |
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
MIDDLE RECEPTACLE(FRONT) X-LOK 04P M CONN F PIN |
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
MIDDLE RECEPTACLE(FRONT) X-LOK 06P M CONN M PIN |
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
MIDDLE CABLE X-LOK 08PIN F CONN F PIN |
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
MIDDLE RECEPTACLE(FRONT) X-LOK 08P M CONN M PIN |
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
MIDDLE RECEPTACLE(FRONT) X-LOK 12P M CONN M PIN |
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
LARGE RECEPTACLE(FRONT) X-LOK 05P M CONN M PIN(POWER) |
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
LARGE RECEPTACLE(FRONT) X-LOK 18PIN M CONN M PIN |