Amphenol LTW IP68 USB Type C

Amphenol LTW announces USB Type C IP68 connectors, satisfying your needs for the reversible plug orientation. The USB Type C IP68 Connectors support the USB 3.1 standard with the top speed of 10 Gbps and 5A max. power supply. The standard allows for bi-directional power which makes these new plugs and jacks as an one-piece solution for the data and power transmission without a separate power adapter.

Designed with an IP68-sealed format, the Type C connectors are protected against dirt, dust, or humidity in harsh commercial and industrial environments. The cable is IP68 rated, when mated, on the USB C end and not waterproof on the USB Type A end.

  • Number of contacts: 24P
  • Current Rating:
    • A4, A9, B4, B9: Total 5A Max.
    • A1, A12, B1, B12: Total 5A Max.
    • A5, B5: Total 1.25A Max.
    • Others: 0.25A
  • 30Vac voltage rating
  • 10,000 cycles durability
  • IP68 (1M/24 hours)
  • -40°-105°C operating temperature
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Other

Data Centers, Portable GPS/Devices, Industrial Automation, Agriculture & Data Acquisition, Automotive Diagnostics, Car Entertainment, Marine Electronics, Outdoor LED Displays