Heyco HEYClip Stainless Steel SunRunner Cable Clips

Heyco HEYClips are designed to hold Micro-Inverter oval cables and are constructed from heat treated stainless steel for excellent strength and corrosion protection for outdoor exposure. A smooth clip edge prevents damage to the cable insulation and the S hook clip design will fit a wide variety of extruded aluminum profiles.

  • Designed to hold Micro-Inverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm)
  • Constructed from heat treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
  • Smooth clip edges prevent damage to cable insulation
  • "S" hook clip design will fit a wide variety of extruded aluminum profiles
  • SunRunner 4-2 is designed for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions
  • SunRunner 4-2U features a shorter S hook for Unirac, IronRidge, and similar frame profiles
  • Neatly dresses cables on PV panels or along mounting frame channels from 0.080" (2.5mm) to 0.250" (6.4mm) thick

Solar applications

Heyco Stainless Steel SunRunner Cable Clip Video

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SUNRUNNER 4-2 CLIP B C
Pricing

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SUNRUNNER 4-2U CLIP C
Pricing