Molex Micro-Lock Plus Off-the-Shelf Discrete Wire Cables
Molex's Micro-Lock Plus Off-the-Shelf (OTS) Discrete Wire Cable Assemblies come in a variety of cable lengths and with a compact connector to support both prototyping and global production. Molex's cable assemblies use UL 1061 discrete wires for micro cable assemblies and UL 1007 discrete wires for other assemblies that are ready to use in electronic appliance applications.
The Micro-Lock Plus Off-the-Shelf cable assemblies have up to a 1.5A current rating in a small package and feature pin-to-pin mapping from receptacle to PCB header, which provides ready-to-use, plug-and-play connections. Molex's Micro-Lock Plus Cable Assemblies offer 1.25mm-pitch form factor which secures mating retention without sacrificing compactness. These cable assemblies are assembled in ISO/TS16949-certified facilities to ensure high quality and also meet 2011/65/EU RoHS.
- UL 1061 discrete wires for micro cable assemblies and UL 1007 discrete wires for other assemblies to provide design flexibility
- Meets 2011/65/EU RoHS to decrease engineering time and resources
- Assembled in ISO/TS16949-certified facilities ensures high quality
- Pin-to-pin mapping from receptacle to PCB header offers ready-to-use, plug-and-play connections
- Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock to secure mating retention without sacrificing compactness
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Consumer Electronics
Appliances, Gaming Consoles, Mobile Devices, Process Controls, Industrial Motors, Patient Moniotrs, Drones, Diagnostic Equipment, Commercial Aircraft Cabins.
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 3 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 3 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 100.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 150.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 300.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 4 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black | |||
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
| Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 100.00mm Length, 5 Circuits, Black | |||