JAE Electronics DX07 Series USB Type-C Cable Assemblies
JAE Electronics DX07 Series USB Type-C™ Cable Assemblies are compliant with the next generation USB Type-C specification. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power.
- Compliant with Universal Serial Bus Type-C™ specification Release 1.1
- Connector end-A is compliant with USB Type-C
- Connector end-B is compliant with USB Type-C / Type-A
- Compatible with 10Gbps SuperSpeed communication (USB 3.1 Gen 2 Compliant)
- Supports 5A max. power supply (Compatible with USB Power Delivery)
- Reversible plug orientation makes possible to insert both ways up
- Superior EMI / EMC characteristics
- Lock structure with superior durability
- Medical Electronics
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
Computers, office appliances, telecommunications devices (terminals, mobile units), measuring equipment, audiovisual equipment, home electric appliances, factory automation equipment, etc.
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
USB 3.1 GEN 2 CABLE ASSEMBLY C TO A, 3A, 1M LENGTH |