Stewart Connector USB 2.0 and USB 3.0
Stewart Connector SS-52000 and SS-52100 Series USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30 micro-inches of gold on the contacts. The receptacles have a nickel shield and -20ºC to +80ºC operating temperature. The SS-52100 Series 2.0 USB receptacles are available in right angle and vertical mount, single and 1x2 port configurations. The SS-52000 Series USB 3.0 receptacles are available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations.
- USB 2.0
- Available in right angle and vertical mount, single and 1x2 port configurations
- High temperature plastic with 30 micro- inches of gold on the contacts
- Nickel shield and operating temperature -20°C to 80°C
- USB 3.0
- Available in right angle (horizontal and vertical port orientations), single and 1x2 port configurations
- High temperature plastic with 30 micro- inches of gold on the contacts
- Nickel shield and operating temperature -20°C to 80°C
- Medical Electronics
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
Computer peripherals, digital cameras, printers, portable media players, disk drives
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
USB 3.0 RA RECEPT TYPE A (SOLDER) |
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
USB 3.0 VERT RA RECEPT TYPE A (SOLDER) |
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
USB 3.0 STACKED RA RECEPT TYPE A (SOLDER) |
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
USB 2.0 VERT RECEPT TYPE A (SOLDER) |
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
USB 2.0 STACKED RA RECEPT TYPE A (SOLDER) |