Molex Hand Crimp Tool for 1.8mm SLD WTW Crimp Terminals
Molex hand crimp tool for 1.8mm SLD WTW Crimp Terminal for 22-24 AWG.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Modular Crimp Head is removable and can be used in the Air Powered Tool Order No. 63816-0100, accompanied by Air Powered Crimp Adapter (Order No. 63816-0700)
- Can also be used in the Battery Powered Tool Order No. 63816-0200 (110 V) or 63816-0250 (220 V), accompanied by Battery Powered Crimp Adapter (Order No. 63816-0600)
- This tool is IPC/WHMA-A-620 Class 2 compliant
- This tool is RoHS compliant
- Contract Manufacturing
Cable houses
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
Hand Crimp Tool for Squba Plug and Receptacle Crimp Terminals, 22-24 AWG |
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
LOCATOR |