Molex Impel | Impel Plus Custom Backplane Cable Assemblies
Molex Impel and Impel Plus Custom Cable Assemblies deliver next-generation data rates with industry-leading signal integrity and density in a complete backplane solution.
- Up to 40 Gbps (NRZ) w/ Impel Connector
- Up to 56 Gbps (NRZ/PAM4) w/ Impel Plus
- Broad-edge coupled signal pairs in lead frames
- Staggered Mating Interface, lowers mating force
- Fully shielded between columns through the mating surface
- 3, 4 and 6 pair Impel Backplane connectors available "off-the-shelf"
- RoHS Compliant and Halogen Free
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Other
Networking, Servers, Switches, Routers, Data Centers, Server, Storage Systems, Data, Computing
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
Impel 92 Ohm 6-Pair Backplane Header-to-6-Pair Backplane Header Cable Assembly, 0.5m Length, 8 Columns, 96 Circuits, Pin Length 4.90mm |