Molex SpeedEdge Edge-Card and Mezzanine Connector System

Molex SpeedEdge Edge-Card Connector System is rugged enough to mate safely with large PCBs in high-cycle applications while providing a high-density, low-profile solution with data rates to over 40 Gbps per differential pair.

  • Securely holds thick PCBs; delivers durability and high-mating cycles
  • Split-pad PCB design allows for electrical tuning performance to reach data rates to over 40 Gbps per differential pair
  • Multiple circuit sizes (22, 60 and 82) with a range of 6 to 32 differential pairs offers high-density signal solution with flexible pin counts
  • Shares the same footprint as SpeedStack™ receptacles drop-in replacement for rugged edge-card applications
  • 92-Ohm impedance provides superior impedance control
  • Robust insert-molded wafer with protected shrouded housing provides support to the terminal location to improve electrical balance within the signals for low-profile, high-density systems
  • Medical Electronics
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Military / Aerospace / Aviation
  • Consumer Electronics

Remote radio antennas, Base stations, Mobile, Routers, Switch, Storage, Scanning equipment, Handheld scanners, Camera, Front camera module, Infotainment units

173300-0106

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 60 Circuits, UL94V-0, Black
Pricing
173300-0114

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 82 Circuits, UL94V-0, Black
Pricing