3M Internal MiniSAS HD to Internal MiniSAS 36-Position Hybrid Cable Assembly, 8U Series
3M is releasing internal hybrid assemblies with miniSAS HD (SFF-8643) on one end and miniSAS 36-position (SFF-8087) on the other. These assemblies use the popular 3M Twin Axial Cable SL8800 Series.
The low-profile ribbon design of the 3M Twin Axial Cable allows for greater density applications and lower airflow obstruction. The cable's bendability allows for higher routing freedom in high-density applications with no significant impact on its performance.
Hybrid assemblies allow the integration of systems requiring connection from internal HD miniSAS to internal miniSAS.
Cable assemblies are available with or without sidebands.
- HD miniSAS (SFF-8643) form factor provides double the density when compared to 36P miniSAS (SFF-8087)
- Thin, low profile allows more routing options within a case, and enables many packaging configurations
- Foldable ribbon construction allows for extremely tight bend radii with minimal performance impact
- Supports SAS 2.1 (6 Gbps) and SAS 3.0 (12 Gbps)
- Meets or exceeds SFF-8643 Specifications
- Ribbon construction
- Low profile
- Computer / Datacom / Telecommunications
Workstations, Tower and Rackmount Computers, Switches, Blades, RAIDs, JBODs, Storage Racks, Storage Bridge Bay and Host System Boards
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
7010506999 XP200023800 |