TE Connectivity zQSFP+ 1x4 Cages with 8 Lightpipes per Port

TE Connectivity’s (TE) zQSFP+ interconnects offer an increased data rate of 28 Gbps NRZ and 56 Gbps PAM-4 in an industry standard, scalable design that allows for backwards compatibility with QSFP+ cables and transceivers, providing a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. The complete portfolio of interconnects deliver a large range of simple and customizable design options to meet most customer requirements.

  • Increased Data Rates
  • Industry Standard and Customizable Design
  • Backwards compatible with QSFP+ cables and transceivers
  • Comprehensive Portfolio and Inventory
  • Improved EMI Performance providing excellent EMI protection through 56 Gbps
  • Computer / Datacom / Telecommunications

Network Interface, Switches, Servers, Routers, Wireless Base Stations, Test and Measurement Equipment

TE zQSFP+ Interconnect Overview Video

2170793-1

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CAGE ASSY, 1X4, QSFP28, 8LP
Pricing