TE Connectivity's CoolSplice Large Wire Connector
TE Connectivity's (TE) CoolSplice connector portfolio has been expanded to include connectors suitable for larger wire sizes (12 AWG to 18 AWG/ 4mm2 to 2.5mm2). All CoolSplice connectors allow for push button termination using a common pair of pliers.
- Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
- Enable a waterproof solution with an IP rated splice
- Easy factory or field installation using independent left and right side push button termination
- Flexibility in multi-pair termination design with stacking feature
- Lighting, Signs & Displays
- Other
Indoor lighting fixtures, wiring harness field repairs, outdoor lighting for roadways, outdoor lighting for bridges, outdoor lighting for tunnels, commercial refrigeration lighting, display and cabinet lighting, lighting in furniture, security and alarm systems, audio speaker connections
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
IDT WIRE SPLICE, SEALED 12/14 TO 12/14 AWG |
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
IDT WIRE SPLICE, SEALED 16/18 TO 16/18 AWG |