Alpha Wire Cable Glands
Alpha Wire’s cable glands are a great solution for providing premium cable strain relief and protection against environmental factors such as flames and dust for a wide range of industries including renewable energy, industrial automation, and electrical equipment.
Alpha Wire cable gland offerings include a full range of easily installed standard dome glands, flexible spiral glands, and sealing hole plugs. All products are available in NPT, metric, and PG thread sizes. Cable glands are dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Glands are packaged with an accompanying locknut and a gasket, providing you with a complete strain relief solution. Cable glands are the latest addition to Alpha Wire’s FIT Wire Management family of products.
- Up to 150°C temperature rating
- Polyamide 6 (body)
- Chloroprene rubber (O-Ring/seal)
- NPT, metric, or PG thread type
- V2 (according to UL94) flammability rating
- Provides high degree of strain relief for static and flex applications
- Industrial (non-Robotics)
- Other
Machine & equipment manufacturing, packaging, automation technology, offshore platforms, shipyards, food & bev facilities, electrical
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
PNC3/8 SLATE 10 PC/PKG |
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
PNS1/2 BLACK 10 PC/PKG |
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
PNS1/2 SLATE 10 PC/PKG |
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
PNS3/4 BLACK 10 PC/PKG |
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
PNS3/4 SLATE 10 PC/PKG |
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
PNS3/8 SLATE 10 PC/PKG |
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
PPC11 BLACK 10 PC/PKG |
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
PPC13 BLACK 10 PC/PKG |
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
PPC13 SLATE 10 PC/PKG |
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
PPC16 BLACK 10 PC/PKG |