Hirose FH58M Series Flexible Printed Circuit (FPC) Connector
Hirose's compact, flexible printed circuit (FPC) connector product includes a 0.25mm pitch version. The compact FH58M Series FPC connector is designed for consumer, medical, point-of-sale, and other portable electronic applications. These connectors feature a back-flip style actuator and a dual-sided top and bottom contact for exceptional reliability. This unique design offers many benefits including PCB space-savings, excellent impedance characteristics, and high-speed transmission.
- Space-saving 0.25 mm pitch, 3.1 mm depth (locked position)
- High-speed transmission: USB 3.0; display port 1.3
- Wide tapers for smooth FPC insertion
- Movable metal lock allows horizontal FPC insertion/withdrawal
- Clear actuator tactile click prevents incomplete locking
- Bottom spring contact feature prevents discontinuity producing a high-reliability contact
- Metal lock provides temporary FPC retention force
- Solder wicking and flux penetration prevention
- RoHS compliant, halogen-free product
- Medical Electronics
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
Smart-phones, cameras and video recorders, notebooks and tablets, DVD and Blu-ray players, portable music players, handheld gaming systems, medical devices that experience shock and vibration