Molex Cable Assembly with D-Sub Grounding Panel Socket

Molex D-Sub Grounding Connectors provide potential equalization when they are mated, eliminating the need for a screw or clamp, and safety caps provide waterproof protection even when unmated.

  • Provides IP66 and IP67 waterproof protection
  • Grounds simply by mating the connectors
  • The waterproof seal cap protects unmated connectors
  • Metal sealing frame ensures EMI shielding
  • Current MAX: 40.0A
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Government / Academic / R&D
  • Other

Industrial automation, communication towers, remote radio heads, data/computing, mobile applications, IPT lasers that are moveable, applications that require waterproof connectors, applications exposed to water spray, applications in tropical areas with high temperatures and issues with corrosion

 

173108-0057

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Cable Assembly with D-Sub Grounding Panel Socket and Waterproof Cap
Pricing