TE Connectivity Next-Gen .8mm Free Height Connectors
TE Connectivity's (TE) next generation 0.8mm free height connectors achieve 32 Gbps+ speeds - one of the highest in the market - at a very competitive price point to enable main stream adoption in high speed data communication applications.
These connectors perform at up to triple the speed of previous generations and will be capable of speeds 56 Gbps PAM-4 and PCIe Gen 5, ensuring future-proofing toward future upgrades.
- High speed, mid-density mezzanine
- Reaches speeds of 32 Gbps+
- 56 Gbps PAM-4 and PCIe Gen 5 capable
- Excellent price-to-performance ratio
- Modular tooling enables 1mm stack height increments
- Maintains the same performance when de-mated up to 0.5mm
- New design strengthens plug/receptacle to enable better mating performance
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Other
Servers, switches, routers, embedded computers, test equipment, measurement equipment, magnetic resonance imaging (MRI) machines, high definition scopes