HARTING MICA Basic Ethernet Starter Kit

The HARTING MICA® basic Ethernet starter kit is ideal for those who are looking to connect periphery devices through Ethernet that may communicate over protocols such as Modbus-TCP or OPC UA.  The kit contains all of the cabling required to get started and a basic version of the HARTING MICA and software. Like with all the other starter kits, this kit comes equipped with fast Ethernet capabilities, 8 digital GPIO ports, and the ability to be powered over PoE or 12V/24V. 

MICA modular hardware and software design enables IoT architects, integrators, development engineers and end-users, to unleash their systems potential. This is accomplished through a powerful blend of a web-based non-proprietary open source architecture.

  • Remotely access and perform protocol translation on a device via Ethernet.
  • Gather information from multiple devices using protocols, such as UPC UA or Modbus TCP.
  • Build an application using an open architecture edge computing device.
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Military / Aerospace / Aviation
  • Other

Communications & networking, computers & computer peripherals, embedded design & development, hobby & education, IIoT (Industrial Internet of Things), IoT (Internet of Things)

What is the MICA and what does it do?

HARTING MICA Basic Ethernet Starter Kit Setup Tutorial