TE Connectivity RZF Series Power Relay
TE Connectivity (TE) announces the RZF series power relay. This compact relay offers through-hole technology (THT) printed circuit board (PCB) terminals plus top-mounted 0.187 x 0.020 in (4.8 x 0.5 mm) quick connect tab terminals for load connections. Its low-profile design results in a mounted height about 19% less than that of some previous generation PCB relays with similar features and top mounted tabs. Contacts in a 1 form A (normally open) arrangement are rated 16 amps at 250 volts AC, resistive. The 530mW coil is offered in 5 through 48 volt DC versions.
- 1 Form A (1 NO) contact arrangement rated 16 amps at 250 volts AC and 85°C
- THT PCB terminals plus top mounted 0.187 x 0.020 in (4.8 x 0.5 mm) quick connect tab terminals for load connections
- With a mounted height of only 1.09 in (27.6 mm) above the board, with terminals, and 0.705 in (17.9 mm), without terminals, the RZF relay has a significantly lower profile than some previous generation relays with top-mounted load terminals
- ≥5kV dielectric between contacts and coil
- 5 through 48 volt DC coils require 530mW coil power
- Complies with IEC 60335-1, 5th edition (GWT) and is UL recognized, VDE approved and CQC certified
- Produced on fully automated line for consistent performance, high quality and cost effectiveness
- Industrial (non-Robotics)
- Appliance & HVAC
- Other
Microwave ovens, air conditioning, water heaters, industrial/commercial equipment, cooking appliances
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
RZF1-1A6-L006 |
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
RZF1-1A6-L009 |
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
RZF1-1A6-L012 |
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
RZF1-1A6-L018 |
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
RZF1-1A4-L005 |
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
RZF1-1A4-L006 |
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
RZF1-1A4-L009 |
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
RZF1-1A4-L012 |
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
RZF1-1A4-L018 |
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
RZF1-1A4-L048 |
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
RZF1-1A6-L048 |