TE Connectivity Corcom FB Series
TE Connectivity (TE) adds more range to the FB series product line with new part numbers designated with FBL. FBL is part of the FB series and is targeted toward applications that need standard EMI performance levels. LED Drivers have different levels of integrated filtering but when connected to a load the filtering may not be enough to attenuate the conducted emissions. The FB series offers standard performance filtering with the FBL designated filters and high performance with the FB designated filters. In addition, lighting applications can reach higher currents and the 10 and 20A versions of the FBL products will satisfy those types of applications. Designed to work with lighting applications that require 300 VAC.
- Maximize space with compact size
- Offers standard performance filtering
- Designed to work with lighting applications that require 300 VAC
- Ambient temperature 50° C and rated to 40°C (20BL3) allows the filter reach higher currents
- Lighting, Signs & Displays
Fluorescent ballasts,LED displays, office and hospital lighting,,architectural lighting, instrumentation lighting,outdoor signage, UV curing lights, lower current industrial applications (AC or DC rated)