Molex Impel Plus Backplane Connectors

Impel Plus Backplane Connector System achieves data rates up to 56 Gbps while delivering optimal signal integrity with grounding tail aligner that minimizes impedance discontinuities and reduces crosstalk. Additionally, an innovative signal interface improves insertion loss over in-line beams, pushing frequencies past 30 GHz.

Prototyping cable assemblies requires tooling. Therefore, costs generated to prototype a system can be significant. Impel and Impel Plus Backplane Cable Assemblies solve tooling start-up costs by providing a completed assembly.

Once prototyping is complete, customers typically need to create drawings and assign resources to find a supplier to build cable assemblies for end products. Molex builds cable assemblies to provide one-source solutions. This eliminates customers’ design requirements and the need to find another vendor to build assemblies.

  • Compact, compliant-pin 56-Gbps backplane connector enables backward and forward compatibility with various high-end copper and cable architectures
  • Innovative signal beam interface Improves insertion loss compared to in-line signal beams. Pushes interface resonance frequency past 30 GHz
  • Molex patent-pending Impel Connector technology with tightly coupled differential-pair structure provides optimal signal integrity and mechanical isolation through the connector system
  • 3-, 4- and 6-pair daughtercards available with a range of column sizes delivers design flexibility
  • Medical Electronics
  • Computer / Datacom / Telecommunications

Servers, switches, routers, storage systems, patient monitoring

Molex Impel Plus Backplane Solutions Video

172730-1138

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Impel Plus 92 Ohm 3 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 48 Circuits, Plated Through Hole Dimension 0.31mm
Pricing
204066-1138

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Impel Plus 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 64 Circuits, Plated Through Hole Dimension 0.31mm
Pricing