NorComp ARMOR Ruggedized Backshell Systems
NorComp ARMOR D-Sub backshells are designed for rugged/robust application including military, industrial, and aerospace. Featuring an all metal die cast housing, these backshells offer high reliability performance for the most challenging design applications.
- Available in 5 industry standard sizes-(Standard: 9, 15, 25, 37, 50|High Density: 15, 26, 44, 62, 78)
- Perimeter sealing lips for secure assembly
- Die Cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or Mechanical strain reliefs
- Various mating hardware available
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
Military, industrial, aerospace
NorComp Armor Ruggedized Backshell Systems Video
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
| D-Sub Backshell, 9 Position, Right Angle | |||
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
| D-Sub Backshell, 25 Position, Right Angle | |||
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
| D-Sub Backshell, 9 Position, 3-Way Entry | |||
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
| Die-Cast Backshell, 15 Position, 3-Way Entry | |||
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
| Die-Cast Backshell, 25 Position, 3-Way Entry | |||
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
| Die-Cast Backshell, 37 Position, 3-Way Entry | |||
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
| Die-Cast Backshell, 25 Position, 3-Way Entry | |||