product logo
3D Model

G2R-1-S DC24(S)

RELAY GEN PURPOSE SPDT 10A 24V

The G2RS series RELAY GEN PURPOSE SPDT 10A 24V, G2R-1-S DC24(S), offers reliable and efficient electrical control in various applications. With a rugged construction and silver alloy contact material, it ensures durability and high performance. Operating smoothly in temperatures ranging from -40 °C to 70 °C, this relay is suitable for diverse environments. Featuring a coil resistance of 1113 Ohm and a coil current of 21.6 mA, it efficiently converts a 24 VDC input into a switching voltage of 440 VAC, with a contact current rating of 10 A. RoHS compliant and equipped with plug-in contact termination, it guarantees easy and safe installation. In stock and ready for immediate shipment, the G2RS relay is a dependable solution for power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2R-1-S DC24(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1113 Ohm
Coil Current:21.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU: OMIG2R-1-S-DC24(S)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2015RL-144 - Modification Notice. General Purpose G2R-x (A)-S Miniature Power Relays
Modified with New VDE Logo Mark.
Download