G2R-1-SNDI DC24(S)
RELAY
The G2R-S (S) Relay, SKU G2R-1-SNDI DC24(S), is a high-performance component designed for reliable power switching applications. With a wide operating temperature range from -40°C to 70°C, this relay excels in both extreme cold and hot environments. Featuring a coil resistance of 1113 Ohm and a low power consumption of 0.53W, it offers efficient operation. The SPDT contact configuration can handle up to 10A of current at 440VAC, making it suitable for a variety of industrial and commercial uses. With RoHS compliance and plug-in contact termination, the G2R-S (S) Relay guarantees both environmental friendliness and easy installation. Trust in this durable and efficient relay for your power switching needs.
Details
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | G2R-1-SNDI DC24(S) |
Series: | G2R-S (S) |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 1113 Ohm |
Coil Current: | 21.6 mA |
Coil Voltage: | 24 VDC |
Power Consumption: | 0.53 W |
Contact Configuration: | SPDT |
Contact Current Rating: | 10 A |
Switching Voltage: | 440 VAC |
Contact Termination: | Plug-In |
SKU: | OMIG2R-1-SNDI DC24(S) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |