G3NE-220T-US DC24

Heilind Number:OMIG3NE-220T-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3NE-220T-US DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAYG3NE220TUSDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3NE-220T-US DC24
Series:G3NE
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:24 VDC
Contact Termination:Quick Connect
Load Current:20 A
Load Voltage:200 VAC
SKU:OMIG3NE-220T-US DC24

Detailed Description

The SOLID STATE RELAYG3NE220TUSDC24 is a reliable and efficient solution for switching applications in a variety of industries. With a contact termination of Quick Connect, installation is quick and easy. This RoHS-compliant relay operates between -30°C to 80°C, making it suitable for a wide range of environments. The input voltage of 24 VDC powers the relay to handle a load current of 20 A at a load voltage of 200 VAC. Part of the G3NE series, this relay ensures high performance and durability. Whether used in automotive, industrial, or commercial settings, the G3NE220TUSDC24 guarantees seamless operation.