G7J-2A2B-B-W1 AC100/120

Heilind Number:OMIG7J-2A2B-B-W1 AC100/12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B-W1 AC100/120
ECAD Model:
3D Model

Description:

G7J-2A2B-B-W1 AC100/120 HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B-W1 AC100/120
Series:G7J
Mount Type:PCB Mount
Coil Current:18 - 21.6 mA
Coil Voltage:100/120 VAC
Contact Material:Silver Alloy
Power Consumption:1.8 - 2.6 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-2A2B-B-W1 AC100/12

Detailed Description

Introducing the G7J-2A2B-B-W1 AC100/120 Heavy Duty Relay, a robust and reliable solution for your power control needs. Part of the G7J series, this relay boasts PCB mount compatibility and features silver alloy contacts for enhanced conductivity. With a wide operating temperature range from -25°C to 60°C, it is suitable for diverse environments. The coil current of 18-21.6mA and coil voltage of 100/120VAC ensure efficient operation, with a power consumption of 1.8-2.6VA. The DPST-NO/DPST-NC contact configuration offers versatility, while the 25A/8A contact current rating and 250VAC switching voltage make it ideal for heavy-duty applications. RoHS compliant and featuring screw contact terminations, the G7J-2A2B-B-W1 guarantees both performance and environmental responsibility. Elevate your power relay systems with this AC100/120 relay, the epitome of durability and functionality.