| Attribute | Value |
|---|---|
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric B3F-1000 |
| SKU: | OMRB3F-1000 |
B3F-1000
| Heilind Number: | OMRB3F-1000 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | B3F-1000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 4.3 mm Height, Ivory Plunger Color, 6 x 6 mm Model
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric B3F-4000 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 4.3 mm Height, Ivory Plunger Color, 12 x 12 mm Model | ![]() |


