G2RL-1A-E2-CV-HA DC24

Heilind Number:OMRG2RL1AE2CVHA DC24BYOMB
Manufacturer:Omron Electric
Manufacturer Number:G2RL-1A-E2-CV-HA DC24
ECAD Model:
3D Model

Description:

PWR PCB RELAY,24V,23A,105C COMPACT,SING POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-1A-E2-CV-HA DC24
Series:G2RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Switching Voltage:440 VAC
Contact Termination:Solder
Part Aliases:G2RL-1A-E2-CV-HA DC24
SKU:OMRG2RL1AE2CVHA DC24BYOMB

Detailed Description

Introducing the G2RL-1A-E2-CV-HA DC24, a powerful PWR PCB RELAY designed for exceptional performance in various applications. Operating at 24V with a current rating of 23A and a wide temperature range from -40°C to 85°C, this compact single-pole relay ensures reliable operation even in demanding environments. Featuring a silver alloy contact material, the G2RL series guarantees enhanced conductivity and longevity. With a coil resistance of 1440 Ohm and a low coil current of 16.7 mA, it offers efficient power consumption at 400 mW. The SPST-NO configuration and 12A contact current rating make it suitable for high-power switching tasks. RoHS compliant and designed for PCB mount, this relay, also known as G2RL-1A-E2-CV-HA DC24, is the perfect choice for your power relay needs. Experience seamless operation and durability with the G2RL-1A-E2-CV-HA DC24.