G3VM-101QR1

Heilind Number:OMRG3VM-101QR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101QR1
ECAD Model:
3D Model

Description:

MOSFET RELAY 100V, 0.65 A, 50pF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101QR1
Series:G3VM
Mount Type:Surface Mount
Load Current:650 mA
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.6 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-101QR1

Detailed Description

Introducing the G3VM-101QR1, a high-performance MOSFET relay designed for precision switching applications. With a contact configuration of SPST-NO, this relay offers reliable and efficient performance. Operating at a maximum temperature of 110°C and a minimum of -40°C, it guarantees stability in diverse environments. The surface mount design and solder contact termination make for easy installation. RoHS compliant and boasting a load voltage of 100V and load current of 650mA, it is ideal for a wide range of industrial and electronic applications. The on-state resistance of 0.6 Ohm ensures minimal power loss, making it a cost-effective solution. Trust in the G3VM101QR1 for seamless control in your systems.