G3VM-201WR(TR05)

Heilind Number:OMRG3VM-201WR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201WR(TR05)
ECAD Model:
3D Model

Description:

Solid State Relay, SPST-NO, 200V, MOS FET Relay, High-Current

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201WR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:0.35 A
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:8000 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201WR(TR05)

Detailed Description

Introducing the G3VM-201WR(TR05) Solid State Relay, a cutting-edge solution for high-current switching applications. This SPST-NO relay, part of the G3VM series, features a robust MOS FET design, ensuring reliable performance in a compact surface-mount package. With a wide operating temperature range from -40°C to 110°C, this relay is suitable for use in diverse environments. Its RoHS compliance underscores its commitment to environmental responsibility. The contact termination is solder-based, guaranteeing secure connections. Boasting a load current of 0.35 A and a load voltage of 200 V, this relay is capable of handling demanding tasks with ease. With an on-state resistance of 8000 mOhm, it ensures efficient operation. Perfect for industrial and electronic applications, the G3VM-201WR(TR05) is a must-have component for any project requiring high-performance solid-state switching.