G3VM-401AY2

Heilind Number:OMRG3VM-401AY2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401AY2
ECAD Model:
3D Model

Description:

MOS FET Relay, DIP 4, 400V, 120mA, SPST-NO (Form 1A), PCB Terminals

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401AY2
Series:G3VM
Mount Type:PCB Mount
Load Current:120 mA
Load Voltage:400 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:35 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-401AY2

Detailed Description

The G3VM-401AY2 is a high-performance MOS FET Relay designed for efficient switching applications. With a compact DIP 4 package and PCB terminals, it offers easy integration onto circuit boards. Operating at a wide temperature range from -40°C to 110°C, it ensures reliable performance in various environments. Boasting a contact configuration of SPST-NO and a load voltage of 400V, this relay is capable of handling up to 120mA of current. Its MOSFET output device guarantees fast and precise switching, while the low on-state resistance of 35 Ohm minimizes power loss. RoHS compliant and available for immediate shipment, the G3VM-401AY2 is a dependable solution for solid state relay applications.