G3VM-401DY2(TR05)

Heilind Number:OMRG3VM-401DY2(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401DY2(TR05)
ECAD Model:
3D Model

Description:

MOS FET Relay, DIP 4, 400V, 120mA, SPST-NO (Form 1A), Surface Mount Terminals

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401DY2(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:400 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:35 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-401DY2(TR05)

Detailed Description

Introducing the G3VM-401DY2(TR05) MOS FET Relay, a high-performance solid-state relay designed for precision switching applications. This DIP 4 device boasts a robust 400V load voltage capacity and a low on-state resistance of 35 Ohms, ensuring efficient and reliable operation. With a contact configuration of SPST-NO (Form 1A) and surface mount terminals, installation is a breeze. Operating flawlessly in temperatures ranging from -40°C to 110°C, it's suitable for a wide range of environments. RoHS compliant and featuring solder contact termination, this relay is not only environmentally friendly but also easy to integrate into your system. Perfect for industrial automation, telecommunications, and automotive applications, the G3VM-401DY2(TR05) guarantees smooth and uninterrupted performance. Order now and experience the next level of switching technology.