G3VM-601AY2

Heilind Number:OMRG3VM-601AY2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601AY2
ECAD Model:
3D Model

Description:

MOS FET Relay, DIP 4, 600V, 90mA, SPST-NO (Form 1A), PCB Terminals

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601AY2
Series:G3VM
Mount Type:Surface Mount
Load Current:90 mA
Load Voltage:600 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:60 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601AY2

Detailed Description

Introducing the G3VM-601AY2 MOS FET Relay, a cutting-edge solution for your electronic control needs. This DIP 4 relay features a 600V load voltage and 90mA load current capacity, ensuring reliable performance in various applications. Its SPST-NO contact configuration, utilizing MOSFET technology, guarantees efficient switching with a low on-state resistance of 60 Ohm. Designed for surface mount installation on PCBs, this relay offers easy integration into your systems. Operating seamlessly in temperatures ranging from -40°C to 85°C, it is suitable for both standard and demanding environments. With RoHS compliance and solder contact termination, the G3VM-601AY2 prioritizes environmental sustainability and ease of assembly. Upgrade your relay systems with the G3VM series' advanced features and secure your supply with its in-stock availability. Indispensable for solid-state relay applications, this product exemplifies OMRON's commitment to innovation and quality.