G3VM-601DY2(TR05)

Heilind Number:OMRG3VM-601DY2(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601DY2(TR05)
ECAD Model:
3D Model

Description:

MOS FET Relay, DIP 4, 600V, 90mA, SPST-NO (Form 1A), Surface Mount Terminals

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601DY2(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:90 mA
Load Voltage:600 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:60 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601DY2(TR05)

Detailed Description

Introducing the G3VM MOS FET Relay, a high-performance solid-state relay designed for exceptional reliability and precision in electronic circuits. Featuring a compact DIP 4 package with surface mount terminals, this relay is perfect for space-constrained applications. With a maximum operating temperature of 85 °C and a wide operating range from -40 °C, it ensures stable performance in diverse environments. The SPST-NO contact configuration and MOSFET output device offer efficient switching capabilities, with a load current of 90mA and a load voltage of 600V. RoHS compliant and with solder contact termination, it meets stringent environmental standards. The G3VM601DY2TR05 is the ideal choice for industrial automation, telecommunications, and automotive electronics, providing reliable control in critical systems.