G3VM-61ER2(TR05)
HIGH CURRENT MOS FET
The G3VM-61ER2(TR05) Solid State Relay, a cutting-edge component designed for high-performance applications. Part of the G3VM series, this relay boasts a surface mount design, ensuring easy installation and space efficiency. Operating flawlessly in a wide temperature range from -40°C to 110°C, it offers unparalleled reliability in extreme conditions. With a contact configuration of SPST-NO and output through a MOSFET, this relay guarantees seamless signal transmission. RoHS compliant, it aligns with environmental standards. Featuring solder termination, it facilitates secure connections. Capable of handling a load current of 4 A and load voltage of 60 V, with an on-state resistance of 60 mOhm, it delivers efficient power management. Whether in industrial or electronic systems, the G3VM-61ER2(TR05) excels, making it a vital component in various applications.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G3VM-61ER2(TR05) |
Series: | G3VM |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 110 °C |
Minimum Operating Temperature: | -40 °C |
Contact Configuration: | SPST-NO |
Output Device: | MOSFET |
Contact Termination: | Solder |
Load Current: | 4 A |
Load Voltage: | 60 V |
On-State Resistance: | 60 mOhm |
SKU: | OMRG3VM-61ER2(TR05) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |