G3VM-61QR

Heilind Number:OMRG3VM-61QR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61QR
ECAD Model:
3D Model

Description:

MOSFET RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61QR
Series:G3VM
Mount Type:Surface Mount
Load Current:400 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:1.5 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61QR

Detailed Description

Introducing the G3VM-61QR, part of the G3VM series of Surface Mount Solid State Relays. With a wide operating temperature range from -40°C to 110°C, this relay offers reliable performance in various environments. Featuring a SPST-NO contact configuration and MOSFET output device, it ensures efficient signal switching. RoHS compliant and solder terminated, it meets stringent environmental standards. The G3VM-61QR can handle a load current of 400mA and operate at a load voltage of 60V, with an on-state resistance of 1.5 Ohm for minimal power loss. Perfect for a range of applications, this high-quality relay guarantees durability and precision in signal control.