G3VM-61QR2

Heilind Number:OMRG3VM-61QR2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61QR2
ECAD Model:
3D Model

Description:

MOSFET RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61QR2
Series:G3VM
Mount Type:Surface Mount
Load Current:1000 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.3 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61QR2

Detailed Description

Introducing the G3VM-61QR2, a high-performance solid state relay from the G3VM series. Designed for surface mount applications, this relay offers reliable and efficient operation in a wide range of environments. With a maximum operating temperature of 110°C and a minimum operating temperature of -40°C, it is suitable for both industrial and commercial use. The SPST-NO contact configuration and MOSFET output device ensure seamless switching capabilities. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of installation. With a load current of 1000 mA and load voltage of 60 V, it can handle demanding tasks with ease. The on-state resistance of 0.3 Ohm guarantees minimal power loss. Whether you're looking for a solid state relay for your next project or production line, the G3VM-61QR2 is the perfect choice.