G5V-1-T90 DC24

Heilind Number:OMRG5V-1-T90 DC24 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G5V-1-T90 DC24
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-1-T90 DC24
Sealed:Yes
Series:G5V-1
Mount Type:PCB Mount
Coil Current:6.25 mA
Coil Voltage:24 VDC
Release Time:5 ms
Contact Method:Single Point
Operating Time:5 ms
Coil Resistance:3840 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:150 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:2 A
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5V-1-T90 DC24 BY OMZ

Detailed Description

Introducing the OMRG5V-1-T90 DC24 Signal Relay, a high-performance component designed for reliable signal switching in electronic circuits. This PCB-mount relay, part of the G5V-1 series, features silver-gold alloy contacts that ensure low signal loss and optimal conductivity. With a wide operating temperature range from -40°C to 90°C, this relay is suitable for diverse environmental conditions. Boasting a coil resistance of 3840 Ohm and a coil current of 6.25 mA at 24 VDC, it offers efficient power consumption at just 150 mW. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 2 A and a switching voltage of 125 VAC. Sealed for added protection, this relay guarantees long-lasting performance. RoHS compliant and utilizing single-point solder termination, it meets stringent quality standards for safe and environmentally friendly operation. The OMRG5V-1-T90 DC24 Signal Relay is the ideal choice for applications requiring precision signal handling.