G5V-2-DC12
RELAY GEN PURPOSE DPDT 2A 12V
The G5V-2-DC12 is a highly reliable general-purpose relay designed for printed circuit board mounting. Featuring a double-pole, double-throw contact configuration with a 2A current rating, this versatile component is ideal for signal and communication relay applications. With a coil voltage of 12VDC and a power consumption of 500mW, it offers efficient operation. The relay's contacts are made of a durable silver, gold alloy, ensuring long-term performance. Operating within a temperature range of -25°C to 65°C, it is suitable for a variety of environments. With a sealed construction and compliance with RoHS standards, the G5V-2 relay guarantees both performance and environmental responsibility. Its bifurcated contact method and solder termination further enhance its reliability. The G5V-2-DC12 is a crucial component in systems where dependable signal switching is essential.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G5V-2-DC12 |
Series: | G5V-2 |
Mount Type: | PCB Mount |
Contact Material: | Gold Alloy, Silver |
Maximum Operating Temperature: | 65 °C |
Minimum Operating Temperature: | -25 °C |
Coil Resistance: | 288 Ohm |
Coil Current: | 41.7 mA |
Coil Voltage: | 12 VDC |
Power Consumption: | 500 mW |
Contact Configuration: | DPDT |
Contact Current Rating: | 2 A |
Sealed: | Yes |
Switching Voltage: | 125 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 7 ms |
Release Time: | 3 ms |
SKU: | OMRG5V-2-DC12 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download |