G6C-2114P-US-DC12

RELAY GEN PURPOSE DPST 8A 12V

The G6C-2114P-US-DC12 is a versatile power relay designed for general purpose applications. Featuring a double pole single throw (DPST) contact configuration with a contact current rating of 8A, this relay ensures reliable performance in switching operations. With a coil voltage of 12VDC and a coil resistance of 720 Ohm, it operates efficiently with a low power consumption of 200mW. The silver alloy contact material guarantees durability and efficient conductivity. Suitable for PCB mount installation, this relay offers convenient solder termination. With a wide operating temperature range from -25°C to 70°C and a switching voltage of 380VAC, it is suitable for various industrial and commercial environments. RoHS compliant, this product meets international standards for environmental responsibility. The G6C-2114P-US-DC12 is a dependable solution for your relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2114P-US-DC12
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-2114P-US-DC12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: