G6DN-1A DC24

Heilind Number:OMRG6DN-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G6DN-1A DC24
ECAD Model:
3D Model

Description:

SPST SLIM PWR RELAY, 5A 24V 226496

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6DN-1A DC24
Series:G6DN
Mount Type:PCB Mount
Coil Current:4.6 mA
Coil Voltage:24 VDC
Coil Resistance:5236 Ohm
Contact Material:Silver Alloy
Power Consumption:110 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:5 A
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6DN-1A DC24

Detailed Description

Introducing the G6DN-1A DC24, a high-performance SPST slim power relay designed for efficient PCB mounting. With a contact material of silver alloy, this relay ensures reliable conductivity. Operating at a wide temperature range from -40 °C to 90 °C, it is suitable for various environments. The coil resistance of 5236 Ohm and coil current of 4.6 mA, with a coil voltage of 24 VDC, guarantee optimal power consumption at 110 mW. Featuring a contact configuration of SPST and a contact current rating of 5 A, it can handle high power loads with ease. The switching voltage of 277 VAC further enhances its versatility. RoHS compliant and with solder contact termination, this product is not only performance-driven but also environmentally friendly. With the G6DN-1A DC24, you can trust in its quality and efficiency for your power relay needs.